Part Details for CA0258AE by Harris Semiconductor
Overview of CA0258AE by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA0258AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA0258AE-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 606 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17060 In Stock |
|
$0.5000 | Buy Now |
|
Rochester Electronics | DUAL, 1MHZ, OPERATIONAL AMPLIFIER FOR INDUSTRIAL APPLICATIONS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17060 |
|
$0.4254 / $0.5005 | Buy Now |
Part Details for CA0258AE
CA0258AE CAD Models
CA0258AE Part Data Attributes:
|
CA0258AE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA0258AE
Harris Semiconductor
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for CA0258AE
This table gives cross-reference parts and alternative options found for CA0258AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0258AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358N | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8, PLASTIC, SOP-8 | Freescale Semiconductor | CA0258AE vs LM358N |
LM358N | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | CA0258AE vs LM358N |
LM358N/NOPB | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | CA0258AE vs LM358N/NOPB |
CA0258AE | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Rochester Electronics LLC | CA0258AE vs CA0258AE |
LM358N | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | CA0258AE vs LM358N |
LM158AN | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Signetics | CA0258AE vs LM158AN |
LM158AN | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Philips Semiconductors | CA0258AE vs LM158AN |
LM258AN | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Philips Semiconductors | CA0258AE vs LM258AN |