Part Details for BR35005 by Galaxy Microelectronics
Overview of BR35005 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR35005
BR35005 CAD Models
BR35005 Part Data Attributes:
|
BR35005
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BR35005
Galaxy Microelectronics
Bridge Rectifier Diode, 35A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for BR35005
This table gives cross-reference parts and alternative options found for BR35005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR35005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC35005(W) | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | BR35005 vs KBPC35005(W) |
GBU35A | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | BR35005 vs GBU35A |
GBPC35005-BP | Bridge Rectifier Diode, 35A, 50V V(RRM), | Micro Commercial Components | BR35005 vs GBPC35005-BP |
KBPC3500W | Bridge Rectifier Diode, 35A, 50V V(RRM), | JGD Semiconductors Co Ltd | BR35005 vs KBPC3500W |
KBPC35005T | 50V 35A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | BR35005 vs KBPC35005T |
SB3505/W | Bridge Rectifier Diode, 35A, 50V V(RRM), | RFE International Inc | BR35005 vs SB3505/W |
SB3505GW | Bridge Rectifier Diode, 35A, 50V V(RRM), | Taiwan Semiconductor | BR35005 vs SB3505GW |
GBPC35005W | Bridge Rectifier Diode, 35A, 50V V(RRM), | Galaxy Microelectronics | BR35005 vs GBPC35005W |
KBPC3500 | Bridge Rectifier Diode, 35A, 50V V(RRM), | JGD Semiconductors Co Ltd | BR35005 vs KBPC3500 |
GBPC3500-T | Bridge Rectifier Diode, 35A, 50V V(RRM), | Formosa Microsemi Co Ltd | BR35005 vs GBPC3500-T |