Part Details for BCP56-10T/R by NXP Semiconductors
Overview of BCP56-10T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BCP56-10T/R
BCP56-10T/R CAD Models
BCP56-10T/R Part Data Attributes:
|
BCP56-10T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP56-10T/R
NXP Semiconductors
1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BCP56-10T/R
This table gives cross-reference parts and alternative options found for BCP56-10T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-10T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-16-TAPE-7 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10T/R vs BCP56-16-TAPE-7 |
BCP56-16/T3 | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BCP56-10T/R vs BCP56-16/T3 |
BCP56-10,115 | 80 V, 1 A NPN medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP56-10T/R vs BCP56-10,115 |
BCP56-16T1G | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BCP56-10T/R vs BCP56-16T1G |
UBCP56-16 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP56-10T/R vs UBCP56-16 |
BCP56-10-TAPE-13 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10T/R vs BCP56-10-TAPE-13 |
BCP56-16/T1 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BCP56-10T/R vs BCP56-16/T1 |
BCP56-16/T1 | NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BCP56-10T/R vs BCP56-16/T1 |
BCP56-16-TAPE-13 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10T/R vs BCP56-16-TAPE-13 |
BCP56-10-TAPE-7 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10T/R vs BCP56-10-TAPE-7 |