Part Details for BCP56-10,115 by NXP Semiconductors
Overview of BCP56-10,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BCP56-10,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 80V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 475 |
|
$0.0813 / $0.1300 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 80V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 560 |
|
$0.0975 / $0.3250 | Buy Now |
|
Ameya Holding Limited | 1000 |
|
RFQ |
Part Details for BCP56-10,115
BCP56-10,115 CAD Models
BCP56-10,115 Part Data Attributes:
|
BCP56-10,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP56-10,115
NXP Semiconductors
80 V, 1 A NPN medium power transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for BCP56-10,115
This table gives cross-reference parts and alternative options found for BCP56-10,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-10,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-16-TAPE-7 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10,115 vs BCP56-16-TAPE-7 |
BCP56-16/T3 | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BCP56-10,115 vs BCP56-16/T3 |
BCP56-16T1G | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BCP56-10,115 vs BCP56-16T1G |
UBCP56-16 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP56-10,115 vs UBCP56-16 |
BCP56-10-TAPE-13 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10,115 vs BCP56-10-TAPE-13 |
BCP56-16/T1 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BCP56-10,115 vs BCP56-16/T1 |
BCP56-16/T1 | NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BCP56-10,115 vs BCP56-16/T1 |
BCP56-16-TAPE-13 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10,115 vs BCP56-16-TAPE-13 |
BCP56-10-TAPE-7 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10,115 vs BCP56-10-TAPE-7 |
BCP56-16TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | BCP56-10,115 vs BCP56-16TC |