Part Details for BCP53-16T1G by Rochester Electronics LLC
Overview of BCP53-16T1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP53-16T1G
BCP53-16T1G CAD Models
BCP53-16T1G Part Data Attributes:
|
BCP53-16T1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BCP53-16T1G
Rochester Electronics LLC
1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-261AA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for BCP53-16T1G
This table gives cross-reference parts and alternative options found for BCP53-16T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53-16T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP53-16TC | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP53-16T1G vs BCP53-16TC |
BCP53-16T1G | PNP 80 V Bipolar Transistor hFE 100 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BCP53-16T1G vs BCP53-16T1G |
BCP53-16TA | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP53-16T1G vs BCP53-16TA |
BCP53-16-TAPE-7 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP53-16T1G vs BCP53-16-TAPE-7 |
BCP53-16,115 | 80 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP53-16T1G vs BCP53-16,115 |
BCP53-16T1 | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Rochester Electronics LLC | BCP53-16T1G vs BCP53-16T1 |
BCP53-16 | Power Bipolar Transistor | Secos Corporation | BCP53-16T1G vs BCP53-16 |
BCP53-16 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP53-16T1G vs BCP53-16 |
BCP53-16T/R | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP53-16T1G vs BCP53-16T/R |
BCP53-16,135 | 80 V, 1 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP53-16T1G vs BCP53-16,135 |