-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7671
|
Newark | Trans, Pnp, -80V, -1A, 150Deg C, 0.65W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:650Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Qualification:- Rohs Compliant: Yes |Nexperia BCP53-16,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.0200 | Buy Now |
DISTI #
97W1851
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -80 V, 145 Mhz, 650 Mw, -1 A, 100 Rohs Compliant: Yes |Nexperia BCP53-16,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 106000 |
|
$0.0900 / $0.1050 | Buy Now |
DISTI #
25AC6268
|
Newark | Bcp53-16/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia BCP53-16,115 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 145000 |
|
$0.0900 | Buy Now |
DISTI #
1727-4888-1-ND
|
DigiKey | TRANS PNP 80V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8758 In Stock |
|
$0.0730 / $0.4600 | Buy Now |
DISTI #
BCP53-16,115
|
Avnet Americas | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP53-16,115) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 |
|
$0.0697 | Buy Now |
DISTI #
771-BCP53-16115
|
Mouser Electronics | Bipolar Transistors - BJT BCP53-16/SOT223/SC-73 RoHS: Compliant | 7439 |
|
$0.0500 / $0.4600 | Buy Now |
|
Future Electronics | BCP53 Series 80V 1 A SMT PNP Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 453000Reel |
|
$0.0493 / $0.0576 | Buy Now |
|
Future Electronics | BCP53 Series 80V 1 A SMT PNP Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0482 / $0.0538 | Buy Now |
|
Future Electronics | BCP53 Series 80V 1 A SMT PNP Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0482 / $0.0563 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 50 |
|
$0.1875 / $0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP53-16,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP53-16,115
Nexperia
80 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz |
This table gives cross-reference parts and alternative options found for BCP53-16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53-16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP53-16TC | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP53-16,115 vs BCP53-16TC |
BCP53-16T1G | PNP 80 V Bipolar Transistor hFE 100 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BCP53-16,115 vs BCP53-16T1G |
BCP53-16TA | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP53-16,115 vs BCP53-16TA |
BCP53-16-TAPE-7 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP53-16,115 vs BCP53-16-TAPE-7 |
BCP53-16T1 | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Rochester Electronics LLC | BCP53-16,115 vs BCP53-16T1 |
BCP53-16 | Power Bipolar Transistor | Secos Corporation | BCP53-16,115 vs BCP53-16 |
BCP53-16T1G | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BCP53-16,115 vs BCP53-16T1G |
BCP53-16 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP53-16,115 vs BCP53-16 |
BCP53-16T/R | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP53-16,115 vs BCP53-16T/R |
BCP53-16,135 | 80 V, 1 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP53-16,115 vs BCP53-16,135 |