Part Details for BCP53-16/T1 by Nexperia
Overview of BCP53-16/T1 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP53-16/T1
BCP53-16/T1 CAD Models
BCP53-16/T1 Part Data Attributes:
|
BCP53-16/T1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP53-16/T1
Nexperia
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz |
Alternate Parts for BCP53-16/T1
This table gives cross-reference parts and alternative options found for BCP53-16/T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53-16/T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP53-16TC | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP53-16/T1 vs BCP53-16TC |
BCP53-16T1G | PNP 80 V Bipolar Transistor hFE 100 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BCP53-16/T1 vs BCP53-16T1G |
BCP53-16TA | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP53-16/T1 vs BCP53-16TA |
BCP53-16-TAPE-7 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP53-16/T1 vs BCP53-16-TAPE-7 |
BCP53-16,115 | 80 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP53-16/T1 vs BCP53-16,115 |
BCP53-16T1 | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Rochester Electronics LLC | BCP53-16/T1 vs BCP53-16T1 |
BCP53-16 | Power Bipolar Transistor | Secos Corporation | BCP53-16/T1 vs BCP53-16 |
BCP53-16T1G | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BCP53-16/T1 vs BCP53-16T1G |
BCP53-16 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP53-16/T1 vs BCP53-16 |
BCP53-16T/R | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP53-16/T1 vs BCP53-16T/R |