Part Details for BC817-40W/A2 by Nexperia
Overview of BC817-40W/A2 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC817-40W/A2
BC817-40W/A2 CAD Models
BC817-40W/A2 Part Data Attributes:
Alternate Parts for BC817-40W/A2
This table gives cross-reference parts and alternative options found for BC817-40W/A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-40W/A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-40W,115 | vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC817-40W/A2 vs BC817-40W,115 |
BC817-40W-TAPE-13 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-40W/A2 vs BC817-40W-TAPE-13 |
BC817-40W-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817-40W/A2 vs BC817-40W-AU_R1_000A1 |
BC817-40W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BC817-40W/A2 vs BC817-40W |
BC817-40WT/R | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC817-40W/A2 vs BC817-40WT/R |
934021940135 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC817-40W/A2 vs 934021940135 |
BC817-40W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC817-40W/A2 vs BC817-40W_R2_00001 |
BC817-40W/T3 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC817-40W/A2 vs BC817-40W/T3 |
BC817-40W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC817-40W/A2 vs BC817-40W |
BC817-40W,115 | BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC817-40W/A2 vs BC817-40W,115 |