Datasheets
BC817-40W-AU_R1_000A1 by: PanJit Semiconductor

Small Signal Bipolar Transistor,

Part Details for BC817-40W-AU_R1_000A1 by PanJit Semiconductor

Overview of BC817-40W-AU_R1_000A1 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BC817-40W-AU_R1_000A1

BC817-40W-AU_R1_000A1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC817-40W-AU_R1_000A1 Part Data Attributes:

BC817-40W-AU_R1_000A1 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
BC817-40W-AU_R1_000A1 PanJit Semiconductor Small Signal Bipolar Transistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Date Of Intro 2019-03-22
Collector Current-Max (IC) 0.5 A
Collector-Base Capacitance-Max 7 pF
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 250
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.3 W
Reference Standard AEC-Q101; IEC-61249; MIL-STD-750
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.7 V

Alternate Parts for BC817-40W-AU_R1_000A1

This table gives cross-reference parts and alternative options found for BC817-40W-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-40W-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC817-40W,115 vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin Nexperia BC817-40W-AU_R1_000A1 vs BC817-40W,115
BC817-40W-TAPE-13 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC817-40W-AU_R1_000A1 vs BC817-40W-TAPE-13
BC817-40W Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN Infineon Technologies AG BC817-40W-AU_R1_000A1 vs BC817-40W
BC817-40WT/R TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817-40W-AU_R1_000A1 vs BC817-40WT/R
934021940135 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Nexperia BC817-40W-AU_R1_000A1 vs 934021940135
BC817-40W_R2_00001 Small Signal Bipolar Transistor PanJit Semiconductor BC817-40W-AU_R1_000A1 vs BC817-40W_R2_00001
BC817-40W/T3 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817-40W-AU_R1_000A1 vs BC817-40W/T3
BC817-40W Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Nexperia BC817-40W-AU_R1_000A1 vs BC817-40W
BC817-40W,115 BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors SC-70 3-Pin NXP Semiconductors BC817-40W-AU_R1_000A1 vs BC817-40W,115
BC817-40W TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817-40W-AU_R1_000A1 vs BC817-40W
Part Number Description Manufacturer Compare
TBC337-40 TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43, 2-5F1G, 3 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components BC817-40W-AU_R1_000A1 vs TBC337-40
BC817-40W_R1_10001 Transistor, PanJit Semiconductor BC817-40W-AU_R1_000A1 vs BC817-40W_R1_10001
BC817-40W Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BC817-40W-AU_R1_000A1 vs BC817-40W
BC817-40W,135 vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin Nexperia BC817-40W-AU_R1_000A1 vs BC817-40W,135
BC817-40W_R1_00001 Small Signal Bipolar Transistor PanJit Semiconductor BC817-40W-AU_R1_000A1 vs BC817-40W_R1_00001
BC817-40W/MIF vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin Nexperia BC817-40W-AU_R1_000A1 vs BC817-40W/MIF
BC817-40W TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC817-40W-AU_R1_000A1 vs BC817-40W
BC817-40WT/R7 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BC817-40W-AU_R1_000A1 vs BC817-40WT/R7
LBC817-40LT3G Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 LRC Leshan Radio Co Ltd BC817-40W-AU_R1_000A1 vs LBC817-40LT3G
BC817-40W_R2_00001 Small Signal Bipolar Transistor PanJit Semiconductor BC817-40W-AU_R1_000A1 vs BC817-40W_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC817-40W-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC817-40W-AU_R1_000A1 by PanJit Semiconductor

  • Please alert me when BC817-40W-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC817-40W-AU_R1_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC817-40W-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC817-40W-AU_R1_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC817-40W-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC817-40W-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: