Part Details for BC807-25W-AU_R2_000A1 by PanJit Semiconductor
Overview of BC807-25W-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC807-25W-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC80725WAUR2000A
|
Mouser Electronics | Bipolar Transistors - BJT SiliconPNPGeneralPurposeTransistors VCE-45V IC-500mA RoHS: Compliant | 0 |
|
$0.0180 / $0.0250 | Order Now |
|
NAC | SiliconPNPGeneralPurposeTransistors VCE-45V IC-500mA SOT-323 AEC-Q101 Qualified RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BC807-25W-AU_R2_000A1
BC807-25W-AU_R2_000A1 CAD Models
BC807-25W-AU_R2_000A1 Part Data Attributes
|
BC807-25W-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC807-25W-AU_R2_000A1
PanJit Semiconductor
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BC807-25W-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BC807-25W-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-25W-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-25W,135 | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC807-25W-AU_R2_000A1 vs BC807-25W,135 |
BC807-25W | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC807-25W-AU_R2_000A1 vs BC807-25W |
BC807-25W_R1_10001 | Transistor, | PanJit Semiconductor | BC807-25W-AU_R2_000A1 vs BC807-25W_R1_10001 |
BC807-25W,115 | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC807-25W-AU_R2_000A1 vs BC807-25W,115 |
BC807-25W_R2_10001 | Transistor, | PanJit Semiconductor | BC807-25W-AU_R2_000A1 vs BC807-25W_R2_10001 |