Part Details for BC327-25,412 by Nexperia
Overview of BC327-25,412 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC327-25,412
BC327-25,412 CAD Models
BC327-25,412 Part Data Attributes
|
BC327-25,412
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC327-25,412
Nexperia
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC327-25,412
This table gives cross-reference parts and alternative options found for BC327-25,412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC327-25,412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73-8072 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Minireel Components | BC327-25,412 vs 73-8072 |
BC807-25W,135 | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC327-25,412 vs BC807-25W,135 |
BC807-25W,115 | BC807; BC807W; BC327 - 45 V, 500 mA PNP general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC327-25,412 vs BC807-25W,115 |
BC807-25W-AU_R2_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | BC327-25,412 vs BC807-25W-AU_R2_000A1 |
BC807-25W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC327-25,412 vs BC807-25W |
BC807-25W | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC327-25,412 vs BC807-25W |
BC807-25W_R2_10001 | Transistor, | PanJit Semiconductor | BC327-25,412 vs BC807-25W_R2_10001 |
53-8072 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Minireel Components | BC327-25,412 vs 53-8072 |