Part Details for BBPY00201209601Y00 by Pulse Electronics Corporation
Overview of BBPY00201209601Y00 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00201209601Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8092
|
Newark | For Power Line Under 1 Ghz |Pulse Electronics BBPY00201209601Y00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 / $0.0600 | Buy Now |
DISTI #
553-BBPY00201209601Y00CT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0805 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112039 In Stock |
|
$0.0193 / $0.1000 | Buy Now |
DISTI #
BBPY00201209601Y00
|
Avnet Americas | Ferrite Chip Bead 600Ohm 2A 0.1Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBPY00201209601Y00) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0222 | Buy Now |
DISTI #
603-BBPY201209601Y00
|
Mouser Electronics | Ferrite Beads 201209 600R RoHS: Compliant | 2148 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | FERRITE BEAD 600 OHM 0805 1LN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 68000Reel |
|
$0.0181 / $0.0206 | Buy Now |
|
Future Electronics | FERRITE BEAD 600 OHM 0805 1LN RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0181 / $0.0206 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
000000000006436192
|
Sager | Ferrite Beads 201209 600R Min Qty: 16000 | 0 |
|
$0.0201 / $0.0207 | Buy Now |
DISTI #
BBPY00201209601Y00
|
Avnet Asia | Ferrite Chip Bead 600Ohm 2A 0.1Ohm Multilayer 2-Pin 0805 T/R (Alt: BBPY00201209601Y00) RoHS: Compliant Min Qty: 68000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0147 / $0.0166 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 136000 |
|
$0.0240 / $0.0257 | Buy Now |
Part Details for BBPY00201209601Y00
BBPY00201209601Y00 CAD Models
BBPY00201209601Y00 Part Data Attributes:
|
BBPY00201209601Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00201209601Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2 A | |
Width | 1.25 mm |
Alternate Parts for BBPY00201209601Y00
This table gives cross-reference parts and alternative options found for BBPY00201209601Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00201209601Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00201209601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BBPY00201209601Y00 vs BBPY00201209601Y00 |
BBPY00201209471Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBPY00201209601Y00 vs BBPY00201209471Y00 |
CBM201209Y501T | Data Line Filter, 2A, | Fenghua (HK) Electronics Ltd | BBPY00201209601Y00 vs CBM201209Y501T |
MFBM1V2012-501-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | BBPY00201209601Y00 vs MFBM1V2012-501-R |
CBM201209Y501B | Data Line Filter, 2A, | Fenghua (HK) Electronics Ltd | BBPY00201209601Y00 vs CBM201209Y501B |