Part Details for BBPY00160808800Y00 by Pulse Electronics Corporation
Overview of BBPY00160808800Y00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBPY00160808800Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1327
|
Newark | For Power Line Under 1 Ghz/T&r |Pulse BBPY00160808800Y00 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
553-BBPY00160808800Y00CT-ND
|
DigiKey | FERRITE BEAD 80 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0123 / $0.1000 | Buy Now |
DISTI #
BBPY00160808800Y00
|
Avnet Americas | Ferrite Chip Bead 80Ohm 2.5A 50mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBPY00160808800Y00) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0126 | Buy Now |
DISTI #
603-BBPY160808800Y00
|
Mouser Electronics | Ferrite Beads 80Ohms RDC=0.05Ohms 2500mA RoHS: Compliant | 0 |
|
$0.0110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0116 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0119 / $0.0138 | Buy Now |
DISTI #
000000000006436178
|
Sager | Ferrite Beads 80Ohms RDC=0.05Ohms 2500mA Min Qty: 28000 | 0 |
|
$0.0115 / $0.0118 | Buy Now |
Part Details for BBPY00160808800Y00
BBPY00160808800Y00 CAD Models
BBPY00160808800Y00 Part Data Attributes:
|
BBPY00160808800Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00160808800Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2.5 A | |
Width | 0.8 mm |
Alternate Parts for BBPY00160808800Y00
This table gives cross-reference parts and alternative options found for BBPY00160808800Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00160808800Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH900 | Ferrite Bead | Viking Tech Corp | BBPY00160808800Y00 vs CB03YTYH900 |
CB03YTYH101 | Ferrite Bead | Viking Tech Corp | BBPY00160808800Y00 vs CB03YTYH101 |
CB03YTYH800 | Ferrite Bead | Viking Tech Corp | BBPY00160808800Y00 vs CB03YTYH800 |
CB03YTYH700 | Ferrite Bead | Viking Tech Corp | BBPY00160808800Y00 vs CB03YTYH700 |
BBPY00160808800Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBPY00160808800Y00 vs BBPY00160808800Y00 |
CB03YTYH750 | Ferrite Bead | Viking Tech Corp | BBPY00160808800Y00 vs CB03YTYH750 |
BBPY00160808101Y00 | Ferrite Chip, 2 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BBPY00160808800Y00 vs BBPY00160808101Y00 |