Datasheets
BBPY00160808800Y00 by:

Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN

Part Details for BBPY00160808800Y00 by MagLayers Scientific-Technics Co Ltd

Overview of BBPY00160808800Y00 by MagLayers Scientific-Technics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BBPY00160808800Y00

BBPY00160808800Y00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BBPY00160808800Y00 Part Data Attributes:

BBPY00160808800Y00 MagLayers Scientific-Technics Co Ltd
Buy Now Datasheet
Compare Parts:
BBPY00160808800Y00 MagLayers Scientific-Technics Co Ltd Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code compliant
DC Resistance-Max 0.05 Ω
Filter Type FERRITE CHIP
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 80 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 2.5 A
Width 0.8 mm

Alternate Parts for BBPY00160808800Y00

This table gives cross-reference parts and alternative options found for BBPY00160808800Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00160808800Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CB03YTYH700 Ferrite Bead Viking Tech Corp BBPY00160808800Y00 vs CB03YTYH700
CB03YTYH800 Ferrite Bead Viking Tech Corp BBPY00160808800Y00 vs CB03YTYH800
CB03YTYH101 Ferrite Bead Viking Tech Corp BBPY00160808800Y00 vs CB03YTYH101
CB03YTYH750 Ferrite Bead Viking Tech Corp BBPY00160808800Y00 vs CB03YTYH750
CB03YTYH900 Ferrite Bead Viking Tech Corp BBPY00160808800Y00 vs CB03YTYH900
Part Number Description Manufacturer Compare
CB03YTYH900 Ferrite Bead Viking Tech Corp BBPY00160808800Y00 vs CB03YTYH900
MI0805M221R-00 Data Line Filter, 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP, SURFACE MOUNT LAIRD PLC BBPY00160808800Y00 vs MI0805M221R-00
CB03YTYH800 Ferrite Bead Viking Tech Corp BBPY00160808800Y00 vs CB03YTYH800
ABPY00201209201Y00 Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), Pulse Electronics Corporation BBPY00160808800Y00 vs ABPY00201209201Y00
CB05YTYH131 Ferrite Bead Viking Tech Corp BBPY00160808800Y00 vs CB05YTYH131
CB2012PK121E Ferrite Chip, 1 Function(s), 2.5A, Samwha Electronics BBPY00160808800Y00 vs CB2012PK121E
CB2012PM121T Ferrite Chip, 1 Function(s), 2.5A, Samwha Electronics BBPY00160808800Y00 vs CB2012PM121T
CB2012PA121E Ferrite Chip, 1 Function(s), 2.5A, Samwha Electronics BBPY00160808800Y00 vs CB2012PA121E
CB05YTYH181 Ferrite Bead Viking Tech Corp BBPY00160808800Y00 vs CB05YTYH181
BBPY00160808750Y00 Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Chilisin Electronics Corp BBPY00160808800Y00 vs BBPY00160808750Y00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBPY00160808800Y00 by MagLayers Scientific-Technics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBPY00160808800Y00 by MagLayers Scientific-Technics Co Ltd

  • Please alert me when BBPY00160808800Y00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BBPY00160808800Y00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBPY00160808800Y00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BBPY00160808800Y00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBPY00160808800Y00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBPY00160808800Y00 by MagLayers Scientific-Technics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: