-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6663
|
Newark | Diode, Switching, 70V, Sc-70, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi BAW56WT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14420 |
|
$0.0300 / $0.1370 | Buy Now |
DISTI #
45J0566
|
Newark | Switching Diode, 70V, 200Ma, Sc-70, Full Reel, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Diode Case Style:Sot-323 Rohs Compliant: Yes |Onsemi BAW56WT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
BAW56WT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
20890 In Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
BAW56WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAW56WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0134 | Buy Now |
DISTI #
863-BAW56WT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 200mA RoHS: Compliant | 31511 |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
V72:2272_07297611
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 60091 |
|
$0.0121 / $0.1222 | Buy Now |
DISTI #
E02:0323_00078677
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2410 | Europe - 48000 |
|
$0.0109 / $0.0160 | Buy Now |
DISTI #
70339380
|
RS | ON Semi BAW56WT1G, Dual SMT Switching Diode, CommonAnode,70V 200mA,6ns,3-Pin SC-70 | ON Semiconductor BAW56WT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | RFQ |
|
Future Electronics | BAW56WT1 Series 70 V 200 mA Surface Mount Dual Switching Diode - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.0118 / $0.0137 | Buy Now |
|
Future Electronics | BAW56WT1 Series 70 V 200 mA Surface Mount Dual Switching Diode - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0108 / $0.0126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAW56WT1G
onsemi
200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAW56WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAP202UG | Switching Diode, dual, common anode, 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAW56WT1G vs DAP202UG |
BAW56WT1 | 200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAW56WT1G vs BAW56WT1 |
DAP202U | Switching Diode, dual, common anode, 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAW56WT1G vs DAP202U |
DAP202UT-106 | 0.1A, 80V, 2 ELEMENT, SILICON, SIGNAL DIODE, UMT, 3 PIN | ROHM Semiconductor | BAW56WT1G vs DAP202UT-106 |
BAW56WT1 | 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAW56WT1G vs BAW56WT1 |