Part Details for BAW56WT1 by onsemi
Overview of BAW56WT1 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56WT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9007
|
Newark | Baw56 - High-Speed Switching Diodes |Onsemi BAW56WT1 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
|
Bristol Electronics | 2857 |
|
RFQ | ||
|
Quest Components | 2 ELEMENT, SILICON, SIGNAL DIODE | 2948 |
|
$0.0302 / $0.0672 | Buy Now |
|
Quest Components | 2 ELEMENT, SILICON, SIGNAL DIODE | 2108 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | 2 ELEMENT, SILICON, SIGNAL DIODE | 2285 |
|
$0.0504 / $0.1680 | Buy Now |
|
Rochester Electronics | BAW56 - High-speed switching diodes ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 289686 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 70V 200MA SC70-3 / Dual Switching Diode | 2300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4900 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAW56WT1
BAW56WT1 CAD Models
BAW56WT1 Part Data Attributes:
|
BAW56WT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAW56WT1
onsemi
200 mA, 70 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAW56WT1
This table gives cross-reference parts and alternative options found for BAW56WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAP202UT106 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, | ROHM Semiconductor | BAW56WT1 vs DAP202UT106 |
DAP202U | Switching Diode, dual, common anode, 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAW56WT1 vs DAP202U |
DAP202UG | Switching Diode, dual, common anode, 80V, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAW56WT1 vs DAP202UG |