-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT754 series - Schottky barrier diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3843
|
Newark | Small Signal Schottky Diode, Single, 30 V, 200 Ma, 340 Mv, 600 Ma, 125 C Rohs Compliant: Yes |Nexperia BAT754,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 54000 |
|
$0.0760 / $0.0910 | Buy Now |
DISTI #
27AC0763
|
Newark | Bat754/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BAT754,215 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0560 | Buy Now |
DISTI #
87K1001
|
Newark | Small Signal Schottky Diode, Single, 30 V, 200 Ma, 340 Mv, 600 Ma, 125 C Rohs Compliant: Yes |Nexperia BAT754,215 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39371 |
|
$0.0990 / $0.4580 | Buy Now |
DISTI #
1727-4824-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18702 In Stock |
|
$0.0534 / $0.4500 | Buy Now |
DISTI #
BAT754,215
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT754,215) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0465 / $0.0555 | Buy Now |
DISTI #
BAT754,215
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT754,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.0555 | Buy Now |
DISTI #
BAT754,215
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT754,215) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BAT754-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT754/SOT23/TO-236AB RoHS: Compliant | 6014 |
|
$0.0500 / $0.4400 | Buy Now |
DISTI #
E02:0323_00016592
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2414 | Europe - 42000 |
|
$0.0421 / $0.0638 | Buy Now |
DISTI #
V36:1790_06513046
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2319 | Americas - 6000 |
|
$0.0448 / $0.0663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT754,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT754,215
Nexperia
BAT754 series - Schottky barrier diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1999-08-05 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT754,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT754,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT754 | Rectifier Diode | Nexperia | BAT754,215 vs BAT754 |
934055714215 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT754,215 vs 934055714215 |
934055714215 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, Signal Diode | NXP Semiconductors | BAT754,215 vs 934055714215 |
BAT754T/R | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT754,215 vs BAT754T/R |
BAT754T/R | Rectifier Diode | Nexperia | BAT754,215 vs BAT754T/R |
BAT754,215 | BAT754 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT754,215 vs BAT754,215 |
BAT754 | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT754,215 vs BAT754 |