-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT754 series - Schottky barrier diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4285
|
Newark | Schottky Diode, 0.2A, 30V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:600Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia BAT754C,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42737 |
|
$0.1210 / $0.4580 | Buy Now |
DISTI #
93X3845
|
Newark | Schottky Diode, 0.2A, 30V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:600Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Nexperia BAT754C,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0790 / $0.0940 | Buy Now |
DISTI #
1727-3575-1-ND
|
DigiKey | DIODE ARR SCHOTT 30V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29401 In Stock |
|
$0.0557 / $0.4700 | Buy Now |
DISTI #
BAT754C,215
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT754C,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0757 | Buy Now |
DISTI #
771-BAT754C-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT754C/SOT23/TO-236AB RoHS: Compliant | 6351 |
|
$0.0510 / $0.4500 | Buy Now |
DISTI #
V79:2366_26936370
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2034 | Americas - 99000 |
|
$0.0387 / $0.2427 | Buy Now |
DISTI #
V72:2272_06513050
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2035 Container: Cut Strips | Americas - 12017 |
|
$0.2451 / $0.2786 | Buy Now |
DISTI #
V36:1790_06513050
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2322 | Americas - 3000 |
|
$0.0448 / $0.0790 | Buy Now |
DISTI #
E21:3489_00016593
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 | Europe - 1313 |
|
$0.0403 / $0.4175 | Buy Now |
|
Future Electronics | BAT754 Series 30 V 200 mA SMT Schottky Barrier Double Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 207000Reel |
|
$0.0471 / $0.0529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT754C,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT754C,215
Nexperia
BAT754 series - Schottky barrier diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1999-08-05 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT754C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT754C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT754CT/R | Rectifier Diode | Nexperia | BAT754C,215 vs BAT754CT/R |
BAT754CT/R | DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT754C,215 vs BAT754CT/R |
BAT754C | Rectifier Diode | Nexperia | BAT754C,215 vs BAT754C |
BAT754C,215 | BAT754 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT754C,215 vs BAT754C,215 |