Part Details for BAT54A-B0RFG by Taiwan Semiconductor
Overview of BAT54A-B0RFG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54A-B0RFG
BAT54A-B0RFG CAD Models
BAT54A-B0RFG Part Data Attributes
|
BAT54A-B0RFG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54A-B0RFG
Taiwan Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54A-B0RFG
This table gives cross-reference parts and alternative options found for BAT54A-B0RFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A-B0RFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AWT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAT54A-B0RFG vs BAT54AWT |
BAT54AHYT116 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | BAT54A-B0RFG vs BAT54AHYT116 |
BAR43A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54A-B0RFG vs BAR43A |
BAT54-06E6327XT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54A-B0RFG vs BAT54-06E6327XT |
BAT54AW-B0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54A-B0RFG vs BAT54AW-B0RFG |
BAT54AWTF2 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAT54A-B0RFG vs BAT54AWTF2 |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Frontier Electronics Co Ltd | BAT54A-B0RFG vs BAT54A |
BAT54AWQ-13-F | Rectifier Diode, | Diodes Incorporated | BAT54A-B0RFG vs BAT54AWQ-13-F |
BAT54AWRFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54A-B0RFG vs BAT54AWRFG |
KDR720S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAT54A-B0RFG vs KDR720S |