Part Details for BAR43A by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BAR43A by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BAR43A
BAR43A CAD Models
BAR43A Part Data Attributes:
|
BAR43A
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAR43A
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAR43A
This table gives cross-reference parts and alternative options found for BAR43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A-M0RF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAR43A vs BAT54A-M0RF |
BAT54AWT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAR43A vs BAT54AWT |
KDR720S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAR43A vs KDR720S |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAR43A vs BAT54A |
BAT54A-B0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAR43A vs BAT54A-B0RFG |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Frontier Electronics Co Ltd | BAR43A vs BAT54A |
BAT54ARFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAR43A vs BAT54ARFG |
BAT54A-D0RF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAR43A vs BAT54A-D0RF |
BAT54AW | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAR43A vs BAT54AW |
BAT54A-D0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAR43A vs BAT54A-D0RFG |