Part Details for BAS16H/DG by Nexperia
Overview of BAS16H/DG by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16H/DG
BAS16H/DG CAD Models
BAS16H/DG Part Data Attributes
|
BAS16H/DG
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS16H/DG
Nexperia
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16H/DG
This table gives cross-reference parts and alternative options found for BAS16H/DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16H/DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16H,135 | DIODE 0.215 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2, Signal Diode | NXP Semiconductors | BAS16H/DG vs BAS16H,135 |
BAS16H,155 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon | Nexperia | BAS16H/DG vs BAS16H,155 |
934058257115 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon | Nexperia | BAS16H/DG vs 934058257115 |
BAS16H,115 | BAS16H - High-speed switching diode@en-us SOD-123 2-Pin | Nexperia | BAS16H/DG vs BAS16H,115 |