Datasheets
AT45DB321D-SU-2.5 by:

Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8

Part Details for AT45DB321D-SU-2.5 by Adesto Technologies Corporation

Overview of AT45DB321D-SU-2.5 by Adesto Technologies Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AT45DB321D-SU-2.5

AT45DB321D-SU-2.5 CAD Models

AT45DB321D-SU-2.5 Part Data Attributes:

AT45DB321D-SU-2.5 Adesto Technologies Corporation
Buy Now Datasheet
Compare Parts:
AT45DB321D-SU-2.5 Adesto Technologies Corporation Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ADESTO TECHNOLOGIES CORP
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Adesto Technologies
Clock Frequency-Max (fCLK) 50 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 5.29 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 1
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32MX1
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.24 mm

Alternate Parts for AT45DB321D-SU-2.5

This table gives cross-reference parts and alternative options found for AT45DB321D-SU-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB321D-SU-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT45DB321D-SU-2.5 Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8 Atmel Corporation AT45DB321D-SU-2.5 vs AT45DB321D-SU-2.5
Part Number Description Manufacturer Compare
AT26DF321-SU Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 Atmel Corporation AT45DB321D-SU-2.5 vs AT26DF321-SU
AT45DB321E-SHFHC-T 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC 208MIL 8S2 8, / Renesas Electronics Corporation AT45DB321D-SU-2.5 vs AT45DB321E-SHFHC-T
AT45DB321D-SU-2.5 Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8 Atmel Corporation AT45DB321D-SU-2.5 vs AT45DB321D-SU-2.5

AT45DB321D-SU-2.5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT45DB321D-SU-2.5 by Adesto Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT45DB321D-SU-2.5 by Adesto Technologies Corporation

  • Please alert me when AT45DB321D-SU-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT45DB321D-SU-2.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT45DB321D-SU-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT45DB321D-SU-2.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT45DB321D-SU-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT45DB321D-SU-2.5 by Adesto Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: