-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT26DF321-SU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT26DF321-SU
Atmel Corporation
Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT26DF321-SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT26DF321-SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB321D-SU-SL735 | Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | AT26DF321-SU vs AT45DB321D-SU-SL735 |
AT45DB321D-SU-2.5 | Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | AT26DF321-SU vs AT45DB321D-SU-2.5 |
AT45DB321E-SHF2B-T | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT26DF321-SU vs AT45DB321E-SHF2B-T |
AT25F321A-SH-T | Flash, 32MX1, PDSO8, GREEN, SOIC-8 | Atmel Corporation | AT26DF321-SU vs AT25F321A-SH-T |
AT45DB321E-SHFHC-T | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC 208MIL 8S2 8, / | Renesas Electronics Corporation | AT26DF321-SU vs AT45DB321E-SHFHC-T |
AT45DB321E-SHFHC-T | Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Adesto Technologies Corporation | AT26DF321-SU vs AT45DB321E-SHFHC-T |
AT25F321A-SH-B | Flash, 32MX1, PDSO8, GREEN, SOIC-8 | Atmel Corporation | AT26DF321-SU vs AT25F321A-SH-B |