Part Details for AT25F321A-SH-B by Atmel Corporation
Overview of AT25F321A-SH-B by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT25F321A-SH-B
AT25F321A-SH-B CAD Models
AT25F321A-SH-B Part Data Attributes:
|
AT25F321A-SH-B
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25F321A-SH-B
Atmel Corporation
Flash, 32MX1, PDSO8, GREEN, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION OF 20 YEARS | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm |
Alternate Parts for AT25F321A-SH-B
This table gives cross-reference parts and alternative options found for AT25F321A-SH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25F321A-SH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB321D-SU-SL735 | Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | AT25F321A-SH-B vs AT45DB321D-SU-SL735 |
AT45DB321D-SU-2.5 | Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | AT25F321A-SH-B vs AT45DB321D-SU-2.5 |
AT45DB321E-SHF2B-T | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT25F321A-SH-B vs AT45DB321E-SHF2B-T |
AT26DF321-SU | Flash, 32MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | AT25F321A-SH-B vs AT26DF321-SU |
AT25F321A-SH-T | Flash, 32MX1, PDSO8, GREEN, SOIC-8 | Atmel Corporation | AT25F321A-SH-B vs AT25F321A-SH-T |
AT45DB321E-SHFHC-T | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC 208MIL 8S2 8, / | Renesas Electronics Corporation | AT25F321A-SH-B vs AT45DB321E-SHFHC-T |
AT45DB321E-SHFHC-T | Flash, 32MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Adesto Technologies Corporation | AT25F321A-SH-B vs AT45DB321E-SHFHC-T |