Datasheets
AT25DF641A-SH-T by:

64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 2000/Tape & Reel

Part Details for AT25DF641A-SH-T by Renesas Electronics Corporation

Overview of AT25DF641A-SH-T by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for AT25DF641A-SH-T

Part # Distributor Description Stock Price Buy
DISTI # 67AC3302
Newark 64 Mbit, 3.0V (2.7V To 3.6V), -40C To 85C, Soic-W 208Mil (Tape & Reel), Single, Dual Spi Nor Flash Rohs Compliant: Yes |Renesas AT25DF641A-SH-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 1265-1180-1-ND
DigiKey IC FLASH 64MBIT SPI 100MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4673
In Stock
  • 1 $5.7400
  • 10 $5.2370
  • 25 $5.1372
  • 50 $5.0998
  • 100 $4.5761
  • 250 $4.5590
  • 500 $4.2728
  • 1,000 $4.0925
  • 2,000 $3.9608
$3.9608 / $5.7400 Buy Now
DISTI # AT25DF641A-SH-T
Avnet Americas Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 5ns 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: AT25DF641A-SH-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
Renesas Electronics America IC FLASH 64MBIT SPI 100MHZ 8SOIC Min Qty: 1 Container: Tape & Reel (TR) 4673
  • 1 $5.7400
  • 10 $5.2370
  • 25 $5.1372
  • 50 $5.0998
  • 100 $4.5761
  • 250 $4.5590
  • 500 $4.2728
  • 1,000 $4.0925
  • 2,000 $3.9608
$3.9608 / $5.7400 Buy Now
DISTI # AT25DF641A-SH-T
Avnet Asia Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 5ns 8-Pin SOIC EIAJ T/R (Alt: AT25DF641A-SH-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days 0
  • 2,000 $3.6197
  • 4,000 $3.5727
  • 6,000 $3.5269
  • 10,000 $3.4823
  • 20,000 $3.3963
  • 50,000 $3.3145
  • 100,000 $3.2365
$3.2365 / $3.6197 Buy Now
DISTI # AT25DF641A-SH-T
Avnet Silica Flash Serial-SPI 3.3V 64Mbit 8M x 8bit 5ns 8-Pin SOIC EIAJ T/R (Alt: AT25DF641A-SH-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

Part Details for AT25DF641A-SH-T

AT25DF641A-SH-T CAD Models

AT25DF641A-SH-T Part Data Attributes:

AT25DF641A-SH-T Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
AT25DF641A-SH-T Renesas Electronics Corporation 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 2000/Tape & Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SOIC-W
Reach Compliance Code compliant
Samacsys Manufacturer Renesas Electronics
Clock Frequency-Max (fCLK) 85 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 5.29 mm
Memory Density 67108864 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm
Serial Bus Type DSPI
Standby Current-Max 0.00002 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5.24 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for AT25DF641A-SH-T

This table gives cross-reference parts and alternative options found for AT25DF641A-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF641A-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT25DF641A-SH-B 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 90/Tube Renesas Electronics Corporation AT25DF641A-SH-T vs AT25DF641A-SH-B
Part Number Description Manufacturer Compare
S25FL064LABMFA013 Flash, 16MX4, PDSO8, Infineon Technologies AG AT25DF641A-SH-T vs S25FL064LABMFA013
S25FL064LABMFA011 Flash, 16MX4, PDSO8, Infineon Technologies AG AT25DF641A-SH-T vs S25FL064LABMFA011
S25FL064LABNFA010 Flash, 16MX4, PDSO8, Infineon Technologies AG AT25DF641A-SH-T vs S25FL064LABNFA010
S25FL064LABMFV013 Flash, 16MX4, PDSO8, Infineon Technologies AG AT25DF641A-SH-T vs S25FL064LABMFV013
SST26VF064BEUI-104I/SM FLASH 3V PROM Microchip Technology Inc AT25DF641A-SH-T vs SST26VF064BEUI-104I/SM
S25FL064LABMFB013 Flash, 16MX4, PDSO8, Infineon Technologies AG AT25DF641A-SH-T vs S25FL064LABMFB013
AT45DB641E-MWHN2B-T 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, DFN, 2000/Tape & Reel Renesas Electronics Corporation AT25DF641A-SH-T vs AT45DB641E-MWHN2B-T
S25FL064LABMFV000 Flash, 16MX4, PDSO16, Infineon Technologies AG AT25DF641A-SH-T vs S25FL064LABMFV000
S25FL064LABMFM010 Flash, 16MX4, PDSO8, Infineon Technologies AG AT25DF641A-SH-T vs S25FL064LABMFM010
AT25DF641A-MH-Y 64Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual I/O Support, DFN, 570/Tray Renesas Electronics Corporation AT25DF641A-SH-T vs AT25DF641A-MH-Y

AT25DF641A-SH-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25DF641A-SH-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25DF641A-SH-T by Renesas Electronics Corporation

  • Please alert me when AT25DF641A-SH-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT25DF641A-SH-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25DF641A-SH-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT25DF641A-SH-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25DF641A-SH-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25DF641A-SH-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: