Part Details for AT24C64D-SSPD-T by Microchip Technology Inc
Overview of AT24C64D-SSPD-T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C64D-SSPD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24C64D-SSPD-T-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8SOIC Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AT24C64D-SSPD-T
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: AT24C64D-SSPD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | I²C Automotive Temperature Serial EEPROM - 64-Kbit - 2.5V to 5.5V - 8-Lead SOIC - -40°C to +125°C - Tape&Reel | 4000 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 400KHZ AUTO GRADE 8-SOIC-N | 40000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4602 |
|
RFQ | |
DISTI #
AT24C64D-SSPD-T
|
Avnet Silica | EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: AT24C64D-SSPD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT24C64D-SSPD-T
|
EBV Elektronik | EEPROM Serial-2Wire 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: AT24C64D-SSPD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT24C64D-SSPD-T
AT24C64D-SSPD-T CAD Models
AT24C64D-SSPD-T Part Data Attributes:
|
AT24C64D-SSPD-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C64D-SSPD-T
Microchip Technology Inc
EEPROM, 8KX8, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C64D-SSPD-T
This table gives cross-reference parts and alternative options found for AT24C64D-SSPD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C64D-SSPD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C64D-CUM-T | EEPROM, 8KX8, Serial, PBGA8 | Microchip Technology Inc | AT24C64D-SSPD-T vs AT24C64D-CUM-T |
AT24C64D-MAHM-E | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C64D-SSPD-T vs AT24C64D-MAHM-E |