-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 8KX8, Serial, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2717
|
Newark | 1.7-5.5V, 1Mhz, Ind Tmp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT24C64D-MAHM-E Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 | Buy Now |
DISTI #
AT24C64D-MAHM-ECT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14872 In Stock |
|
$0.4326 / $0.4700 | Buy Now |
DISTI #
AT24C64D-MAHM-E
|
Avnet Americas | EEPROM Serial-I2C/Serial (2-Wire) 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN T/R - Tape and Reel (Alt: AT24C64D-MAHM-E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
579-AT24C64D-MAHM-E
|
Mouser Electronics | EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN RoHS: Compliant | 50753 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
V72:2272_14665115
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2231 Container: Cut Strips | Americas - 14238 |
|
$0.4232 / $0.4357 | Buy Now |
DISTI #
AT24C64D-MAHM-E
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
8314 Alternates Available |
|
$0.3330 / $0.4600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kbit (8K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin UDFN - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.3966 / $0.4582 | Buy Now |
DISTI #
68488083
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2311 | Americas - 15000 |
|
$0.6029 | Buy Now |
DISTI #
69694195
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2231 | Americas - 14238 |
|
$0.4232 / $0.4282 | Buy Now |
|
Ameya Holding Limited | 8314 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C64D-MAHM-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C64D-MAHM-E
Microchip Technology Inc
EEPROM, 8KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 5.5V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C64D-MAHM-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C64D-MAHM-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS24C64A-2DLI | EEPROM, 8KX8, Serial, CMOS, 2 X 3 MM, LEAD FREE, MO-229, DFN-8 | Integrated Silicon Solution Inc | AT24C64D-MAHM-E vs IS24C64A-2DLI |
AT24C64D-MA9M-T | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C64D-MAHM-E vs AT24C64D-MA9M-T |
AT24C64D-MA9M-E | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C64D-MAHM-E vs AT24C64D-MA9M-E |
AT24C64D-MAPD-E | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C64D-MAHM-E vs AT24C64D-MAPD-E |
AT24C64D-MAUM-T | EEPROM | Microchip Technology Inc | AT24C64D-MAHM-E vs AT24C64D-MAUM-T |
AT24C64D-MAPD-T | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C64D-MAHM-E vs AT24C64D-MAPD-T |