Part Details for 24FC16H-I/SN by Microchip Technology Inc
Overview of 24FC16H-I/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24FC16H-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0878
|
Newark | 16Kb I2C Eeprom, 1Mhz 1.7-5.5V, 8-Soic, Ind W/Half Array Wp 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip 24FC16H-I/SN Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now |
DISTI #
150-24FC16H-I/SN-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1083 In Stock |
|
$0.2704 / $0.3000 | Buy Now |
DISTI #
24FC16H-I/SN
|
Avnet Americas | EEPROM Serial I2C 16K-bit 1MHz 1.7V 8-Pin SOIC - Rail/Tube (Alt: 24FC16H-I/SN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
579-24FC16H-I/SN
|
Mouser Electronics | EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, IND W/HALF ARRAY WP RoHS: Compliant | 0 |
|
$0.2630 / $0.2900 | Order Now |
DISTI #
24FC16H-I/SN
|
Microchip Technology Inc | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, IND W/HALF ARRAY WP, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
15880 Alternates Available |
|
$0.2200 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 1MHz - Half Array Write Protection - 8-lead SOIC - -40°C to +85°C | 15800 Factory Stock |
|
$0.2567 / $0.3186 | Buy Now |
DISTI #
24FC16H-I/SN
|
TME | IC: EEPROM memory, 16kbEEPROM, I2C, 2kx8bit, 1.7÷5.5V, 1MHz, SO8 Min Qty: 1 | 0 |
|
$0.3900 / $0.5100 | RFQ |
|
Ameya Holding Limited | 15880 |
|
RFQ | ||
|
NAC | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, IND W/HALF ARRAY WP - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 12600 |
|
$0.2600 / $0.3200 | Buy Now |
Part Details for 24FC16H-I/SN
24FC16H-I/SN CAD Models
24FC16H-I/SN Part Data Attributes:
|
24FC16H-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC16H-I/SN
Microchip Technology Inc
EEPROM, 256X8, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC16H-I/SN
This table gives cross-reference parts and alternative options found for 24FC16H-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC16H-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC16HT-I/SN | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16H-I/SN vs 24FC16HT-I/SN |