-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 19.2000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2139
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemb Series, 19.2 Mhz, 10 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-19.200MHZ-LY-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 999 |
|
$3.1400 / $4.0500 | Buy Now |
DISTI #
38T0728
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemb Series, 19.2 Mhz, 10 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-19.200MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.9900 | Buy Now |
DISTI #
535-11089-1-ND
|
DigiKey | MEMS OSC XO 19.2000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.3765 / $3.8400 | Buy Now |
DISTI #
815-ASEMB-19.2-LY-T
|
Mouser Electronics | Standard Clock Oscillators 19.20 MHZ CMOS RoHS: Compliant | 4393 |
|
$2.5500 / $2.7600 | Buy Now |
DISTI #
73885265
|
RS | Crystal, clock MEMS 19.2000MHZ CMOS, oscillator, 3.2x2.5x0.85mm, ASEMB Series | Abracon ASEMB-19.200MHz-LY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 | RFQ |
|
Future Electronics | OSC MEMS 19.20MHZ CMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 19.200 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
3200 In Stock |
|
$2.2600 / $2.3700 | Buy Now |
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 19.2MHZ NOM | 96 |
|
$3.1496 / $5.1075 | Buy Now |
DISTI #
ASEMB-19.200MHZ-LY-T
|
TTI | Standard Clock Oscillators 19.20 MHZ CMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$2.9000 / $3.0800 | Buy Now |
DISTI #
ASEMB-19.200MHZ-LY-T
|
Avnet Abacus | MEMS Oscillator, Clock, Pure Silicon, 19.2 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB, LVCMOS - Tape and Reel (Alt: ASEMB-19.200MHZ-LY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-19.200MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-19.200MHZ-LY-T
Abracon Corporation
MEMS OSC XO 19.2000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STAND-BY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEMB-19.200MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-19.200MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-19.200MHZ-XY-T | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | ASEMB-19.200MHZ-LY-T vs ASEMB-19.200MHZ-XY-T |