-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 19.2000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0579
|
Newark | Mems Oscillator, 19.2Mhz, 2.5 X 2Mm, Cmos, Frequency Nom:19.2Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:3.3V, Product Range:Asdmb Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASDMB-19.200MHZ-XY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7100 / $3.4700 | Buy Now |
DISTI #
39T2741
|
Newark | Mems Osc, 19.2Mhz, 2.5 X 2Mm, Cmos, Frequency Nom:19.2Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:3.3V, Product Range:Asdmb Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASDMB-19.200MHZ-XY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3000 | Buy Now |
DISTI #
535-11153-1-ND
|
DigiKey | MEMS OSC XO 19.2000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$2.3765 / $3.8400 | Buy Now |
DISTI #
ASDMB-19.200MHZ-XY
|
Avnet Americas | MEMS Oscillator, 19.2 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB, CMOS - Tape and Reel (Alt: ASDMB-19.200MHZ-XY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 61000 |
|
$2.7295 / $3.2340 | Buy Now |
DISTI #
815-ASDMB-19.2-XY-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 19.2000MHZ LVCMOS RoHS: Compliant | 569 |
|
$3.0000 / $3.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 19.2000MHz ±10ppm - -40°C to +105°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$2.6100 / $5.4600 | Buy Now |
DISTI #
ASDMB-19.200MHZ-XY-T
|
Avnet Abacus | MEMS Oscillator, 19.2 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB, CMOS - Tape and Reel (Alt: ASDMB-19.200MHZ-XY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-19.200MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-19.200MHZ-XY-T
Abracon Corporation
MEMS OSC XO 19.2000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |