-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3808
|
Newark | Dram, 512Mbit, 133Mhz, Tsop-Ii-54, Dram Type:Sdram, Memory Configuration:32M X 16Bit, Clock Frequency Max:133Mhz, Ic Case/Package:Tsop-Ii, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C32M16SC-7TIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$14.5400 / $20.1500 | Buy Now |
DISTI #
1450-1467-ND
|
DigiKey | IC DRAM 512MBIT PAR 54TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1901 In Stock |
|
$12.1585 / $16.1800 | Buy Now |
DISTI #
AS4C32M16SC-7TIN
|
Avnet Americas | DRAM Chip SDRAM 512Mbit 32M X 16 54-Pin TSOP Tray - Trays (Alt: AS4C32M16SC-7TIN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Tray | 71180 Factory Stock |
|
$15.3000 | Buy Now |
DISTI #
913-AS4C32M16SC-7TIN
|
Mouser Electronics | DRAM 512Mb 32Mx16 3.3V 143MHz SDRAM I-Temp RoHS: Compliant | 426 |
|
$11.8000 / $15.7100 | Buy Now |
|
Future Electronics | DRAM 512Mb 32Mx16 3.3V 143MHz SDRAM I-Temp RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 108 Container: Tray | 0Tray |
|
$11.5700 | Buy Now |
DISTI #
AS4C32M16SC-7TIN
|
TME | IC: DRAM memory, 512MbDRAM, 32Mx16bit, 3.3V, 133MHz, 5.4ns, in-tray Min Qty: 1 | 0 |
|
$10.8000 / $16.7000 | RFQ |
|
Karl Kruse GmbH & Co KG | 512MB SDR 32M x 16 3.3V 54PIN TSOP II 133 MHZ | 81764 |
|
RFQ | |
DISTI #
ICDRAM2191
|
Rutronik | SDRAM 512Mb 32Mx16 143MHz TSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 159 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$11.9000 / $15.7200 | Buy Now |
DISTI #
AS4C32M16SC-7TIN
|
Avnet Silica | DRAM Chip SDRAM 512Mbit 32M X 16 54-Pin TSOP Tray (Alt: AS4C32M16SC-7TIN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 9 Weeks, 0 Days | Silica - 7884 |
|
Buy Now | |
|
New Advantage Corporation | INDUSTRIAL (-40 ~ 85�C)/ RoHS: Compliant Min Qty: 1 Package Multiple: 108 | 6264 |
|
$15.3400 / $16.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C32M16SC-7TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16SC-7TIN
Alliance Memory Inc
Synchronous DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-10-08 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS4C32M16SC-7TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C32M16SC-7TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42SM16320E-6BLI-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | AS4C32M16SC-7TIN vs IS42SM16320E-6BLI-TR |
IS45S16320D-7CTLA2 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | AS4C32M16SC-7TIN vs IS45S16320D-7CTLA2 |
IS42SM16320E-6BLI | Synchronous DRAM, 32MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54 | Integrated Silicon Solution Inc | AS4C32M16SC-7TIN vs IS42SM16320E-6BLI |
IS42VM16320E-6BLI | Synchronous DRAM, 32MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54 | Integrated Silicon Solution Inc | AS4C32M16SC-7TIN vs IS42VM16320E-6BLI |
IS45S16320D-7CTLA1 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | AS4C32M16SC-7TIN vs IS45S16320D-7CTLA1 |