Part Details for IS45S16320D-7CTLA1 by Integrated Silicon Solution Inc
Overview of IS45S16320D-7CTLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS45S16320D-7CTLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6846
|
Newark | Automotive (-40 To +85C), 512M, 3.3V, Sdram, 32Mx16, 143Mhz, Cu 54 Pin Tsop Ii Rohs |Integrated Silicon Solution (Issi) IS45S16320D-7CTLA1 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 | Buy Now |
DISTI #
IS45S16320D-7CTLA1-ND
|
DigiKey | IC DRAM 512MBIT PAR 54TSOP II Min Qty: 108 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
IS45S16320D-7CTLA1
|
Avnet Americas | DRAM Chip SDRAM 512M-Bit 32M x 16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS45S16320D-7CTLA1) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS45S16320D-7CTLA1
|
Avnet Americas | DRAM Chip SDRAM 512Mbit 32M x 16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: IS45S16320D-7CTLA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
870-S45S16320D7CTLA1
|
Mouser Electronics | DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, Cu 54 pin TSOP II RoHS RoHS: Compliant | 0 |
|
$18.8200 / $23.3700 | Order Now |
DISTI #
IS45S16320D-7CTLA1
|
Avnet Silica | (Alt: IS45S16320D-7CTLA1) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS45S16320D-7CTLA1
IS45S16320D-7CTLA1 CAD Models
IS45S16320D-7CTLA1 Part Data Attributes
|
IS45S16320D-7CTLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S16320D-7CTLA1
Integrated Silicon Solution Inc
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS45S16320D-7CTLA1
This table gives cross-reference parts and alternative options found for IS45S16320D-7CTLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45S16320D-7CTLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM5116SDBBTG-6I | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | Intelligent Memory Limited | IS45S16320D-7CTLA1 vs IM5116SDBBTG-6I |
IS45VM16320E-6BLA1 | Synchronous DRAM, 32MX16, 5.5ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, TFBGA-54 | Integrated Silicon Solution Inc | IS45S16320D-7CTLA1 vs IS45VM16320E-6BLA1 |
IM5116SDBBB-75HA | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, MO-207, FBGA-54 | Intelligent Memory Limited | IS45S16320D-7CTLA1 vs IM5116SDBBB-75HA |
IM5116SDBBTG-75I | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | Intelligent Memory Limited | IS45S16320D-7CTLA1 vs IM5116SDBBTG-75I |
IM5116SDBBT-6HA | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Intelligent Memory Limited | IS45S16320D-7CTLA1 vs IM5116SDBBT-6HA |
IM5116SDBBTG-6A | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 | Intelligent Memory Limited | IS45S16320D-7CTLA1 vs IM5116SDBBTG-6A |
IM5116SDBBT-6IA | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Intelligent Memory Limited | IS45S16320D-7CTLA1 vs IM5116SDBBT-6IA |
SCB33S512160AE-75BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS45S16320D-7CTLA1 vs SCB33S512160AE-75BI |
SCE33S512160AE-6EBI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS45S16320D-7CTLA1 vs SCE33S512160AE-6EBI |
IM5116SDBBBG-6IA | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, GREEN, MO-207, FBGA-54 | Intelligent Memory Limited | IS45S16320D-7CTLA1 vs IM5116SDBBBG-6IA |