-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2833
|
Newark | Mosfet Relay, Spst-No, 1.6A, 40V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:1.6A, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY211G2SZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 | Buy Now |
DISTI #
255-6060-1-ND
|
DigiKey | SSR RELAY SPST-NO 1.6A 0-40V Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1382 In Stock |
|
$3.2003 / $5.5900 | Buy Now |
DISTI #
AQY211G2SZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 1.6A 40V AC/DC-OUT 4-Pin SOP Surface Mount T/R (Alt: AQY211G2SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$3.0261 / $3.3033 | Buy Now |
DISTI #
769AQY211G2SZ
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO SPST NO 1.6A 4SOP RoHS: Compliant | 1 |
|
$3.1600 / $5.5900 | Buy Now |
DISTI #
74612668
|
RS | PhotoMOSPhotoMOS GU SOP 1 Form A High Cap (SOP4) | Panasonic Electronic Components AQY211G2SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4400 | RFQ |
|
Future Electronics | AQY Series SPST 1.6 A 40 V Gull Wing Surface Mount Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5700 | Buy Now |
|
Onlinecomponents.com | Relay SSR 3mA 1.5V DC-IN 1.6A 40V AC/DC-OUT 4-Pin SOP Surface Mount T/R RoHS: Compliant |
1000 In Stock |
|
$2.8900 / $3.5400 | Buy Now |
DISTI #
AQY211G2SZ
|
TTI | Solid State Relays - PCB Mount RELAY OPTO SPST NO 1.6A 4SOP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.8000 / $3.0200 | Buy Now |
|
Master Electronics | Relay SSR 3mA 1.5V DC-IN 1.6A 40V AC/DC-OUT 4-Pin SOP Surface Mount T/R RoHS: Compliant |
1000 In Stock |
|
$2.8900 / $3.5400 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 1.6A 0-40V SPST-NO(1FormA) | 0 |
|
$5.0595 / $5.5655 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY211G2SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY211G2SZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1.6 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Overall Height | 4.3 mm | |
Overall Length | 4.4 mm | |
Packing Method | TR | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for AQY211G2SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQY211G2SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQY211G2S | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | Panasonic Electronic Components | AQY211G2SZ vs AQY211G2S |
AQY211G2SX | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | Panasonic Electronic Components | AQY211G2SZ vs AQY211G2SX |