-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6151
|
Newark | Mosfet Relay, Spst-No, 1.6A, 40V, Smd Rohs Compliant: Yes |Panasonic AQY211G2S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$4.7500 / $5.9800 | Buy Now |
DISTI #
88W4622
|
Newark | Mosfet Relay, Spst-No, 1.6A, 40V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:1.6A, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY211G2S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $4.7500 | Buy Now |
DISTI #
255-5277-5-ND
|
DigiKey | SSR RELAY SPST-NO 1.6A 0-40V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4823 In Stock |
|
$3.2663 / $5.6000 | Buy Now |
DISTI #
AQY211G2S
|
Avnet Americas | Relay SSR 50mA DC-IN 1.6A 40V AC/DC-OUT 4-Pin SOP Tube - Bulk (Alt: AQY211G2S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9568 / $5.3913 | Buy Now |
DISTI #
769-AQY211G2S
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO SPST NO 1.6A 4SOP RoHS: Compliant | 3415 |
|
$3.0900 / $5.5400 | Buy Now |
DISTI #
70618035
|
RS | RELAY OPTO SPST-NO 1.6A 4SOP | Panasonic Electronic Components AQY211G2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 / $5.6000 | RFQ |
|
Future Electronics | AQY Photomos Series 1.6 A 40 V 100 mOhm SMT 1 Channel Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.5700 / $4.1400 | Buy Now |
|
Future Electronics | AQY Photomos Series 1.6 A 40 V 100 mOhm SMT 1 Channel Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.5700 / $4.1400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 1.6A 40V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant |
3387 In Stock |
|
$2.9900 / $7.3300 | Buy Now |
|
Quest Components | 20 |
|
$8.2400 / $12.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY211G2S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY211G2S
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1.6 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Overall Height | 4.3 mm | |
Overall Length | 4.4 mm | |
Packing Method | TUBE | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for AQY211G2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQY211G2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQY211G2SX | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | Panasonic Electronic Components | AQY211G2S vs AQY211G2SX |
AQY211G2SZ | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | Panasonic Electronic Components | AQY211G2S vs AQY211G2SZ |