Part Details for AP2151MPG-U by Diodes Incorporated
Overview of AP2151MPG-U by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP2151MPG-U
AP2151MPG-U CAD Models
AP2151MPG-U Part Data Attributes:
|
AP2151MPG-U
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2151MPG-U
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.6A, PDSO8, GREEN, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.95 mm |
Alternate Parts for AP2151MPG-U
This table gives cross-reference parts and alternative options found for AP2151MPG-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2151MPG-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2051BDGN | 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | Texas Instruments | AP2151MPG-U vs TPS2051BDGN |
TPS2051BDBVT | 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125 | Texas Instruments | AP2151MPG-U vs TPS2051BDBVT |
TPS2051BD | 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125 | Texas Instruments | AP2151MPG-U vs TPS2051BD |
AP2151FMG-7 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.6A, PDSO6, GREEN, DFN-6 | Diodes Incorporated | AP2151MPG-U vs AP2151FMG-7 |
AP2151SG-U | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.6A, PDSO8, GREEN, SOP-8 | Diodes Incorporated | AP2151MPG-U vs AP2151SG-U |
TPS2051BDGNRG4 | 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | Texas Instruments | AP2151MPG-U vs TPS2051BDGNRG4 |
TPS2051BDBVTG4 | 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125 | Texas Instruments | AP2151MPG-U vs TPS2051BDBVTG4 |
TPS2051BDGNG4 | 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125 | Texas Instruments | AP2151MPG-U vs TPS2051BDGNG4 |
AP2151SG-13 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.6A, PDSO8, GREEN, SOP-8 | Diodes Incorporated | AP2151MPG-U vs AP2151SG-13 |
TPS2051BDBVRG4 | 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125 | Texas Instruments | AP2151MPG-U vs TPS2051BDBVRG4 |