Part Details for AFBR-5803AZ by Avago Technologies
Overview of AFBR-5803AZ by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-5803AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 1 |
|
$54.1920 | Buy Now | |
DISTI #
SMC-AFBR-5803AZ
|
Sensible Micro Corporation | Fiber Optic Transmitters, Receivers, Transceivers Transceiver RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Date Code: 1523 Container: Bulk | 1 |
|
$30.7530 / $34.3710 | RFQ |
Part Details for AFBR-5803AZ
AFBR-5803AZ CAD Models
AFBR-5803AZ Part Data Attributes
|
AFBR-5803AZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-5803AZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), THROUGH HOLE MOUNT, SC CONNECTOR, ROHS COMPLIANT, SIP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY | |
Body Breadth | 25.4 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 24.8 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3C, SONET | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 125 Mbps | |
Data Rate (Tx) | 125 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.039 mW | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for AFBR-5803AZ
This table gives cross-reference parts and alternative options found for AFBR-5803AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5803AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5803Z | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), THROUGH HOLE MOUNT, SC CONNECTOR, ROHS COMPLIANT, SIP-9 | Avago Technologies | AFBR-5803AZ vs AFBR-5803Z |
AFBR-5803Z | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, Through Hole Mount, ROHS COMPLIANT, SIP-9 | Foxconn | AFBR-5803AZ vs AFBR-5803Z |
AFBR-5803Z | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, Through Hole Mount, ROHS COMPLIANT, SIP-9 | Broadcom Limited | AFBR-5803AZ vs AFBR-5803Z |
AFBR-5103Z | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9 | Broadcom Limited | AFBR-5803AZ vs AFBR-5103Z |
AFBR-5103AZ | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9 | Broadcom Limited | AFBR-5803AZ vs AFBR-5103AZ |
AFBR-5103Z | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), BOARD/PANEL MOUNT, SIP, SC CONNECTOR, ROHS COMPLIANT, SIP-9 | Avago Technologies | AFBR-5803AZ vs AFBR-5103Z |
AFBR-5803AZ | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, Through Hole Mount, ROHS COMPLIANT, SIP-9 | Foxconn | AFBR-5803AZ vs AFBR-5803AZ |