Part Details for AFBR-5103Z by Broadcom Limited
Overview of AFBR-5103Z by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-5103Z
AFBR-5103Z CAD Models
AFBR-5103Z Part Data Attributes
|
AFBR-5103Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-5103Z
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | 1 X 9 ARRAY | |
Body Height | 10.38 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3C, SONET | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 125 Mbps | |
Data Rate (Tx) | 125 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.02 mW | |
Package Style | SIP | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for AFBR-5103Z
This table gives cross-reference parts and alternative options found for AFBR-5103Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5103Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5803AZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), THROUGH HOLE MOUNT, SC CONNECTOR, ROHS COMPLIANT, SIP-9 | Avago Technologies | AFBR-5103Z vs AFBR-5803AZ |
AFBR-5803Z | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), THROUGH HOLE MOUNT, SC CONNECTOR, ROHS COMPLIANT, SIP-9 | Avago Technologies | AFBR-5103Z vs AFBR-5803Z |
AFBR-5803Z | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, Through Hole Mount, ROHS COMPLIANT, SIP-9 | Foxconn | AFBR-5103Z vs AFBR-5803Z |
AFBR-5803Z | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, Through Hole Mount, ROHS COMPLIANT, SIP-9 | Broadcom Limited | AFBR-5103Z vs AFBR-5803Z |
AFBR-5103AZ | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9 | Broadcom Limited | AFBR-5103Z vs AFBR-5103AZ |
AFBR-5103Z | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), BOARD/PANEL MOUNT, SIP, SC CONNECTOR, ROHS COMPLIANT, SIP-9 | Avago Technologies | AFBR-5103Z vs AFBR-5103Z |
AFBR-5803AZ | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, Through Hole Mount, ROHS COMPLIANT, SIP-9 | Foxconn | AFBR-5103Z vs AFBR-5803AZ |