-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, 2-Channel RS232/V.28 Interface Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5201
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3202ARNZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 590 |
|
$2.0900 / $2.6600 | Buy Now |
DISTI #
ADM3202ARNZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 39 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2695 In Stock |
|
$1.9004 / $3.9300 | Buy Now |
DISTI #
584-ADM3202ARNZ-R7
|
Mouser Electronics | RS-232 Interface IC 3V RS-232 I.C. RoHS: Compliant | 10875 |
|
$1.9700 / $3.9100 | Buy Now |
DISTI #
E54:1762_00118935
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks Date Code: 2408 | Europe - 1000 |
|
$1.8400 / $1.9810 | Buy Now |
DISTI #
V72:2272_06219746
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2242 Container: Cut Strips | Americas - 909 |
|
$1.8850 / $3.8740 | Buy Now |
|
Analog Devices Inc | 3V RS-232 I.C. Min Qty: 1 Package Multiple: 1000 | 1739 |
|
$1.9004 / $3.9300 | Buy Now |
DISTI #
14203866
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.8400 / $1.9810 | Buy Now |
DISTI #
65090474
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2242 | Americas - 909 |
|
$1.8850 / $3.8740 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 395 |
|
$1.2858 / $3.1360 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 12 |
|
$2.0384 / $3.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3202ARNZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3202ARNZ-REEL7
Analog Devices Inc
High-Speed, 2-Channel RS232/V.28 Interface Devices
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1200 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM3202ARNZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3202ARNZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3202ARN | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3202ARNZ-REEL7 vs ADM3202ARN |
ADM3202ARN-REEL | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3202ARNZ-REEL7 vs ADM3202ARN-REEL |
ADM3202ARN-REEL7 | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3202ARNZ-REEL7 vs ADM3202ARN-REEL7 |
ADM3202ARNZ-REEL | High-Speed, 2-Channel RS232/V.28 Interface Devices | Analog Devices Inc | ADM3202ARNZ-REEL7 vs ADM3202ARNZ-REEL |