AD7543GTQ/883B vs AD7543JN feature comparison

AD7543GTQ/883B Analog Devices Inc

Buy Now Datasheet

AD7543JN Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description CERDIP-16 DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Length 19.05 mm 20.13 mm
Linearity Error-Max (EL) 0.0122% 0.024%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm 5.33 mm
Settling Time-Max 2 µs 2 µs
Settling Time-Nom (tstl) 0.35 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Manufacturer Package Code N-16
Supply Current-Max 2.5 mA

Compare AD7543GTQ/883B with alternatives

Compare AD7543JN with alternatives