Part Details for AD737JR by Analog Devices Inc
Overview of AD737JR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD737JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RMS-TO-DC CONVERTER, 8 Pin, SOP | 121 |
|
$4.7700 / $11.9250 | Buy Now |
|
Quest Components | RMS-TO-DC CONVERTER, 8 Pin, SOP | 383 |
|
$5.9625 / $11.9250 | Buy Now |
|
Rochester Electronics | AD737 - RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 357064 |
|
$5.3000 / $6.2300 | Buy Now |
|
ComSIT USA | LOW COST, LOW POWER, TRUE RMS-TO-DC CONVERTER RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8 RoHS: Not Compliant | Europe - 20 |
|
RFQ |
Part Details for AD737JR
AD737JR CAD Models
AD737JR Part Data Attributes:
|
AD737JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD737JR
Analog Devices Inc
IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Error-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AD737JR
This table gives cross-reference parts and alternative options found for AD737JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD737JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD737ARZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JR vs AD737ARZ |
AD737JRZ-5 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JR vs AD737JRZ-5 |
AD737JRZ-5-R7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JR vs AD737JRZ-5-R7 |
AD737KR-REEL7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JR vs AD737KR-REEL7 |
AD737JRZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JR vs AD737JRZ-RL |
AD737JR-5 | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD737JR vs AD737JR-5 |
AD737JRZ-REEL | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD737JR vs AD737JRZ-REEL |
AD737JRZ-5-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JR vs AD737JRZ-5-RL |
AD737KRZ-RL | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737JR vs AD737KRZ-RL |
AD737JRZ | RMS TO DC CONVERTER, 0.005MHz, PDSO8, LEADFREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD737JR vs AD737JRZ |