Part Details for 8610 by GarrettCom
Overview of 8610 by GarrettCom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8610
8610 CAD Models
8610 Part Data Attributes:
|
8610
GarrettCom
Buy Now
Datasheet
|
Compare Parts:
8610
GarrettCom
VOLTAGE-FREQUENCY CONVERTER, 5MHz, DMA8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DYMEC CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-XDMA-P8 | |
Linearity Error-Max (EL) | 0.03% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for 8610
This table gives cross-reference parts and alternative options found for 8610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFC320CPG4 | Voltage-to-frequency and frequency-to-voltage converter with 0.1% linearity error at 1 MHz 14-PDIP -25 to 85 | Texas Instruments | 8610 vs VFC320CPG4 |
1064953 | https://4donline.ihs.com/images/VipMasterIC/IC/NATL/NATLS09974/NATLS09974-1.pdf | Transferred | 8610 vs 1064953 |
842.8 | LTC1966 | Precision Micropower ΔΣ RMS-to-DC Converter | 8610 vs 842.8 |
6.54 | 1742 | https://4donline.ihs.com/images/VipMasterIC/IC/LITC/LITCS10734/LITCS10287-1.pdf | 8610 vs 6.54 |
Analog Devices Inc | AD7740YRTZ-REEL7 | AD7740 | 8610 vs Analog Devices Inc |
Active | 294079098 | 293710932 | 8610 vs Active |
Voltage to Frequency Converter, 1 Func, PDIP8, DIP-8 | LM2907MDC | 8610 vs Voltage to Frequency Converter, 1 Func, PDIP8, DIP-8 | |
https://4donline.ihs.com/images/VipMasterIC/IC/NATL/NATLE100002/NATLS13293-1.pdf | 9.29 | 751838381 | 8610 vs https://4donline.ihs.com/images/VipMasterIC/IC/NATL/NATLE100002/NATLS13293-1.pdf |
NJM4151 | Nisshinbo Micro Devices | 8610 vs NJM4151 | |
293710878 | Obsolete | 9.41 | 8610 vs 293710878 |