Part Details for ACM2012-121-2P-TL002 by TDK Corporation
Overview of ACM2012-121-2P-TL002 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM2012-121-2P-TL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2550
|
Newark | -/Tape And Reel |Tdk ACM2012-121-2P-TL002 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ACM2012-121-2P-TL0
|
Avnet Americas | Ind Common Mode Filter Wirewound 120 Ohm 30% 100MHz 370mA 0805 Blister Plastic T/R - Tape and Reel (Alt: ACM2012-121-2P-TL0) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1759 / $0.1994 | Buy Now |
DISTI #
810-ACM201212PTL002
|
Mouser Electronics | Common Mode Chokes / Filters - RoHS: Compliant | 0 |
|
$0.1500 / $0.1560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1436 | Buy Now |
Part Details for ACM2012-121-2P-TL002
ACM2012-121-2P-TL002 CAD Models
ACM2012-121-2P-TL002 Part Data Attributes:
|
ACM2012-121-2P-TL002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2012-121-2P-TL002
TDK Corporation
Ferrite Chip, 2 Function(s), 50V, 0.37A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.22 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V |
Alternate Parts for ACM2012-121-2P-TL002
This table gives cross-reference parts and alternative options found for ACM2012-121-2P-TL002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM2012-121-2P-TL002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM2012-121-2P-TL | Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | TDK Corporation | ACM2012-121-2P-TL002 vs ACM2012-121-2P-TL |