Part Details for ACM2012-121-2P-TL by TDK Corporation
Overview of ACM2012-121-2P-TL by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACM2012-121-2P-TL
ACM2012-121-2P-TL CAD Models
ACM2012-121-2P-TL Part Data Attributes:
|
ACM2012-121-2P-TL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2012-121-2P-TL
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.22 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |
Alternate Parts for ACM2012-121-2P-TL
This table gives cross-reference parts and alternative options found for ACM2012-121-2P-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM2012-121-2P-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACM2012-121-2P-TL002 | Ferrite Chip, 2 Function(s), 50V, 0.37A | TDK Corporation | ACM2012-121-2P-TL vs ACM2012-121-2P-TL002 |