Datasheets
95016DC by:

Binary Counter, 95K Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16

Part Details for 95016DC by Fairchild Semiconductor Corporation

Overview of 95016DC by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 95016DC

95016DC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

95016DC Part Data Attributes:

95016DC Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
95016DC Fairchild Semiconductor Corporation Binary Counter, 95K Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description HERMETIC SEALED, CERAMIC, DIP-16
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Count Direction UP
Family 95K
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.558 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 75 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 115 mA
Propagation Delay (tpd) 5 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) -5.2 V
Surface Mount NO
Technology ECL
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 200 MHz

95016DC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95016DC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95016DC by Fairchild Semiconductor Corporation

  • Please alert me when 95016DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 95016DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95016DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 95016DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95016DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95016DC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: