Part Details for 935278637118 by Nexperia
Overview of 935278637118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for 935278637118
935278637118 CAD Models
935278637118 Part Data Attributes:
|
935278637118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935278637118
Nexperia
Single-Ended Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 935278637118
This table gives cross-reference parts and alternative options found for 935278637118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935278637118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4051BTT,118 | HEF4051B - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 935278637118 vs HEF4051BTT,118 |
HEF4051BTT-Q100,11 | HEF4051B-Q100 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 935278637118 vs HEF4051BTT-Q100,11 |
HEF4051BTT | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 935278637118 vs HEF4051BTT |
HEF4051BTT,118 | HEF4051B - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 935278637118 vs HEF4051BTT,118 |