-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4051B - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3006-1-ND
|
DigiKey | IC MUX 8:1 155OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46202 In Stock |
|
$0.2233 / $0.4800 | Buy Now |
DISTI #
HEF4051BTT,118
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: HEF4051BTT,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 17500 |
|
$0.1541 / $0.1840 | Buy Now |
DISTI #
771-HEF4051BTT-T
|
Mouser Electronics | Multiplexer Switch ICs HEF4051BTT/SOT403/TSSOP16 RoHS: Compliant | 4414 |
|
$0.2040 / $0.4800 | Buy Now |
|
Future Electronics | 4000B Series 15 V 50 Ohm 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1520 / $0.1640 | Buy Now |
|
Future Electronics | 4000B Series 15 V 50 Ohm 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1520 / $0.1640 | Buy Now |
|
Future Electronics | 4000B Series 15 V 50 Ohm 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1520 / $0.1640 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 2061 |
|
$0.1387 / $0.1632 | Buy Now |
DISTI #
HEF4051BTT,118
|
Avnet Asia | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R (Alt: HEF4051BTT,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 15000 |
|
$0.1243 / $0.1244 | Buy Now |
DISTI #
HEF4051BTT,118
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R (Alt: HEF4051BTT,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HEF4051BTT,118
|
EBV Elektronik | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R (Alt: HEF4051BTT,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4051BTT,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4051BTT,118
Nexperia
HEF4051B - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 230 ns | |
Switch-on Time-Max | 80 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for HEF4051BTT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4051BTT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4051BTT-Q100,11 | HEF4051B-Q100 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | HEF4051BTT,118 vs HEF4051BTT-Q100,11 |
HEF4051BTT | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | HEF4051BTT,118 vs HEF4051BTT |
HEF4051BTT,118 | HEF4051B - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | HEF4051BTT,118 vs HEF4051BTT,118 |