Part Details for 9-1318127-2 by TE Connectivity
Overview of 9-1318127-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9-1318127-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0826
|
Newark | Dynamic D2100 Hdr V Assy 20P Natural |Amp Te Connectivity 9-1318127-2 Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 | Buy Now |
DISTI #
A120765-ND
|
DigiKey | CONN HEADER VERT 20POS 2.5MM Min Qty: 3400 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9957 | Buy Now |
DISTI #
9-1318127-2
|
Avnet Americas | Conn Power HDR 20 POS 2.5mm Solder ST Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: 9-1318127-2) RoHS: Compliant Min Qty: 3400 Package Multiple: 17 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$4.6820 / $5.2861 | Buy Now |
DISTI #
571-9-1318127-2
|
Mouser Electronics | Headers & Wire Housings 20P HDR V ASSY NATURAL RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 17 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$4.4500 | Buy Now |
DISTI #
AMP9-1318127-2
|
Heilind Electronics | DYNAMIC D2100 HDR V ASSY 20P N | Americas - 0 in Stock |
|
$5.5526 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D2100 HDR V ASSY 20P NATURAL RoHS: Compliant | 0 |
|
$4.7900 / $14.0500 | Buy Now |
DISTI #
AMP9-1318127-2
|
Interstate Connecting Components | DYNAMIC D2100 HDR V ASSY 20P N | 0 |
|
$5.5526 | Buy Now |
DISTI #
9-1318127-2
|
Avnet Abacus | (Alt: 9-1318127-2) RoHS: Compliant Min Qty: 3400 Package Multiple: 17 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC D2100 HDR V ASSY 20P NATURAL RoHS: Compliant | 0 |
|
$4.7900 / $14.0500 | Buy Now |
Part Details for 9-1318127-2
9-1318127-2 CAD Models
9-1318127-2 Part Data Attributes
|
9-1318127-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1318127-2
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.52 inch | |
Body Depth | 0.7 inch | |
Body Length | 1.091 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7592 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 9-1318127-2
This table gives cross-reference parts and alternative options found for 9-1318127-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1318127-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1318127-2 | (1318127-2) DYNAMIC D2100 HDR V ASSY 20P | TE Connectivity | 9-1318127-2 vs 1318127-2 |
1318127-1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 9-1318127-2 vs 1318127-1 |
1-966530-0 | 2X10P MOD2 STIFTLEI | TE Connectivity | 9-1318127-2 vs 1-966530-0 |