Part Details for 1318127-2 by TE Connectivity
Overview of 1318127-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1318127-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6961
|
Newark | Connector, Header, 20Pos, 2.5Mm, Pcb Rohs Compliant: Yes |Amp Te Connectivity 1318127-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.8700 | Buy Now |
DISTI #
A29814-ND
|
DigiKey | CONN HEADER VERT 20POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
63 In Stock |
|
$4.4703 / $6.9100 | Buy Now |
DISTI #
1318127-2
|
Avnet Americas | Conn Power HDR 20 POS 2.5mm Solder ST Thru-Hole 20 Terminal 1 Port Tube - Rail/Tube (Alt: 1318127-2) RoHS: Compliant Min Qty: 2720 Package Multiple: 680 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$3.2437 / $3.6622 | Buy Now |
DISTI #
571-1318127-2
|
Mouser Electronics | Headers & Wire Housings D-2100 HDR VERT 20P 15 AU KEY Y RoHS: Compliant | 2638 |
|
$3.7400 / $6.3300 | Buy Now |
|
Future Electronics | Connector Header Through Hole 20 position 0.098 (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 2720 Package Multiple: 17 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.2400 / $3.6000 | Buy Now |
DISTI #
AMP1318127-2
|
Heilind Electronics | DYNAMIC D2100 HDR V ASSY 20P | Americas - 0 in Stock |
|
$3.8469 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector - Dynamic D-2100D Series - 20 Contacts - Header - 2.5 mm - Through Hole - 2 Row. RoHS: Compliant | 0 |
|
$3.3500 / $9.4200 | Buy Now |
DISTI #
1318127-2
|
TTI | Headers & Wire Housings D-2100 HDR VERT 20P 15 AU KEY Y Min Qty: 17 Package Multiple: 17 Container: Tube |
Americas - 969 In Stock |
|
$3.2800 / $4.4000 | Buy Now |
DISTI #
AMP1318127-2
|
Interstate Connecting Components | DYNAMIC D2100 HDR V ASSY 20P | 0 |
|
$3.8469 | Buy Now |
DISTI #
1318127-2
|
Avnet Abacus | Conn Power HDR 20 POS 2.5mm Solder ST Thru-Hole 20 Terminal 1 Port Tube (Alt: 1318127-2) RoHS: Compliant Min Qty: 2720 Package Multiple: 17 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1318127-2
1318127-2 CAD Models
1318127-2 Part Data Attributes
|
1318127-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318127-2
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.52 inch | |
Body Depth | 0.7 inch | |
Body Length | 1.091 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7592 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 1318127-2
This table gives cross-reference parts and alternative options found for 1318127-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1318127-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1318127-2 | (1318127-2) DYNAMIC D2100 HDR V ASSY 20P | TE Connectivity | 1318127-2 vs 1318127-2 |
1318127-1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1318127-2 vs 1318127-1 |
1-966530-0 | 2X10P MOD2 STIFTLEI | TE Connectivity | 1318127-2 vs 1-966530-0 |