-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M3111
|
Newark | Jack, Right Angle, Smt, 6/4, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Surface Mount, Connector Rohs Compliant: Yes |Molex 85502-5006 (Alternate Part Number: 822350900294 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1829 |
|
$1.9000 / $2.8200 | Buy Now |
DISTI #
55M3564
|
Newark | Ra Lp True Smt Jack 6/4 Side S.tabs |Molex 85502-5006 (Alternate Part Number: 822350900294 Min Qty: 1155 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.3100 | Buy Now |
DISTI #
0855025006
|
Avnet Americas | Conn RJ-11 F 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Embossed T/R C - Tape and Reel (Alt: 0855025006) RoHS: Compliant Min Qty: 1155 Package Multiple: 1155 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.1888 / $1.5841 | Buy Now |
DISTI #
538-85502-5006
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA MODULAR JACK SMT LOW PROFILE 6/4 RoHS: Compliant | 847 |
|
$1.0000 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Conn RJ-11 F 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
17580 Partner Stock |
|
$0.9080 / $1.2100 | Buy Now |
DISTI #
16710005
|
Verical | Conn RJ-11 F 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 165 Package Multiple: 165 | Americas - 13860 |
|
$1.1000 / $1.2100 | Buy Now |
DISTI #
65682996
|
Verical | Conn RJ-11 F 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 165 Package Multiple: 165 | Americas - 3630 |
|
$1.1000 / $1.2100 | Buy Now |
DISTI #
85502-5006
|
TTI | Modular Connectors / Ethernet Connectors RA MODULAR JACK SMT LOW PROFILE 6/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1155 Package Multiple: 165 Container: Reel | Americas - 0 |
|
$1.1000 / $1.1300 | Buy Now |
DISTI #
0855025006
|
Avnet Americas | Conn RJ-11 F 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Embossed T/R C - Tape and Reel (Alt: 0855025006) RoHS: Compliant Min Qty: 1155 Package Multiple: 1155 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.1888 / $1.5841 | Buy Now |
DISTI #
1471565
|
element14 Asia-Pacific | JACK, RIGHT ANGLE, SMT, 6/4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1059 |
|
$1.3881 / $1.5358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85502-5006
Molex
Buy Now
Datasheet
|
Compare Parts:
85502-5006
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.453 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 85502-5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85502-5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85513-5014 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack, | Molex | 85502-5006 vs 85513-5014 |
95503-6671 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack, | Molex | 85502-5006 vs 95503-6671 |
95003-6661 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack, | Molex | 85502-5006 vs 95003-6661 |