Part Details for 855-305/750-509 by WAGO Innovative Connections
Overview of 855-305/750-509 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 855-305/750-509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8615
|
Newark | Plug-In Current Transformer Prc 750A Src 5A Rohs Compliant: Yes |Wago 855-305/750-509 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$788.7800 / $905.2400 | Buy Now |
DISTI #
2946-855-305/750-509-ND
|
DigiKey | CURR SENSE XFMR 750A CHAS MNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$711.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$735.2500 | Buy Now |
|
Onlinecomponents.com | Plug-in current transformer - Primary rated current 750 A - Secondary rated current: 5 A - Rated power: 5 VA - Accuracy class: 0.5 - for billing purposes RoHS: Compliant | 0 |
|
$882.3000 / $1,029.0700 | Buy Now |
Part Details for 855-305/750-509
855-305/750-509 CAD Models
855-305/750-509 Part Data Attributes:
|
855-305/750-509
WAGO Innovative Connections
Buy Now
|
Compare Parts:
855-305/750-509
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |